Vishay CRCW0603150MJPEAHR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150MR |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Tolerance | 5% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603150MJPEAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
