
This 15k ohm resistor from Vishay features a 5% tolerance and a maximum power dissipation of 333mW. It is available in a 0603 case code and is compliant with AEC-Q200 automotive standards. The resistor is lead free and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
Vishay CRCW060315K0JNEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060315K0JNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.