Vishay CRCW060315R0FT-RT5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15R |
| Resistor Type | Thick Film |
| Series | CRCW |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW060315R0FT-RT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.