
The CRCW060317R4FKTA is a fixed chip resistor from Vishay with a voltage rating of 75V and a resistance of 17.4 ohms. It has a tolerance of 1% and a maximum power dissipation of 100mW. The resistor is packaged in a 0603 case and is available in quantities of 5000. It is rated for operation between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060317R4FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 17.4R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW060317R4FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.