Surface mount fixed resistor, 1kΩ resistance with 1% tolerance. Features 0.1W (100mW) power dissipation and a 75V voltage rating. Constructed with metal glaze/thick film technology in a 0603 (1608 metric) case code. Operates from -55°C to +155°C and is AEC-Q200 qualified. RoHS and halogen-free compliant.
Vishay CRCW06031K00FKEC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031K00FKEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.