Surface mount fixed resistor featuring metal glaze/thick film construction. Offers 1kΩ resistance with a 5% tolerance and a 75V DC voltage rating. Rated for 0.25W (250mW) power dissipation, operating from -55°C to +155°C. Housed in a 0603 (1608 metric) case with tin plating, it is halogen-free and RoHS compliant, suitable for automotive applications per AEC-Q200.
Vishay CRCW06031K00JNEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031K00JNEAHP to view detailed technical specifications.
No datasheet is available for this part.
