1.07kΩ 1% tolerance thick film chip resistor, 0603 (1608 metric) case size, 100mW power dissipation, 75V voltage rating. Features automotive AEC-Q200 qualification and a wide operating temperature range of -55°C to +155°C. Rectangular construction with tin/lead contact plating. Supplied in tape and reel packaging.
Vishay CRCW06031K07FKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.07kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW06031K07FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.