Surface mount fixed resistor featuring 1.21kΩ resistance and 1% tolerance. This thick film chip resistor offers a 75V voltage rating and 100mW power dissipation. Designed for automotive applications with AEC-Q200 qualification, it operates from -55°C to 155°C. The 0603 case size (1.6mm x 0.85mm) is suitable for automated assembly, with tin contact plating and halogen-free, RoHS-compliant construction.
Vishay CRCW06031K21FKEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.21kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031K21FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.