Surface mount thick film fixed resistor with 1.37kΩ resistance and 1% tolerance. Features a 0603 case code (1.6mm x 0.8mm) and a 75V DC rating. Rated for 0.1W (100mW) power dissipation with a temperature coefficient of 100ppm/°C. Operates across a -55°C to +155°C temperature range and is Automotive AEC-Q200 qualified. Halogen-free and RoHS compliant.
Vishay CRCW06031K37FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.37kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031K37FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.