Surface mount fixed resistor, 1.5kΩ resistance, 5% tolerance, 0.1W power rating, and 75V voltage rating. Features metal glaze/thick film technology, 200ppm/°C temperature coefficient, and operates from -55°C to 155°C. Packaged in a 0603 (1608 metric) case with tin plating, it is halogen-free, RoHS compliant, and suitable for automotive applications (AEC-Q200).
Vishay CRCW06031K50JNEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031K50JNEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.