1.65kR chip resistor with 1% tolerance, designed for surface mount applications. Features a 0603 case code (1608 metric) and a maximum power dissipation of 100mW. Operating temperature range spans from -55°C to 155°C, with a voltage rating of 75V. Constructed with tin, lead contact plating and is suitable for automotive AEC-Q200 requirements.
Vishay CRCW06031K65FKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.65kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW06031K65FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.