
The 1.47R 75V 1% SMD/SMT Chip Resistor from Vishay features a 1.47 ohm resistance rating and a 75V voltage rating. It has a 1% tolerance and is available in a 0603 package. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 10 units.
Vishay CRCW06031R47FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.47R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031R47FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.