
The 75V 1.62R 1% 100mW SMD/SMT Chip Resistor is a fixed resistor with a voltage rating of 75V and a resistance of 1.62 ohms. It is available in a 0603 case code and is lead free. The resistor is rated for operation between -55°C and 155°C and is compliant with AEC-Q200. It is packaged in tape and reel and features a tin contact plating.
Vishay CRCW06031R62FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1.62R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031R62FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
