Vishay CRCW0603222JRT1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 5 |
| Package Width | 0.85 |
| Package Height | 0.45 |
| Resistance | 2200 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRCW0603222JRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.