
The 75V 24kR 1% Chip Resistor 0603 AEC-Q200 is a fixed resistor from Vishay with a voltage rating of 75V and a resistance of 24kΩ. It has a tolerance of 1% and is packaged in a 0603 case. The resistor is lead free and RoHS compliant, and is rated for operation from -55°C to 155°C. It is available in a package quantity of 10 units, packaged in cut tape.
Vishay CRCW060324K0FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060324K0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
