SMD chip resistor with 24 Ohm resistance and 5% tolerance. Features a 0603 case size (1608 metric) and 1/10W (100mW) power dissipation. Operating temperature range from -55°C to 155°C, with a 75V voltage rating. Constructed with thick film technology and tin contact plating, this lead-free component is RoHS compliant and Automotive AEC-Q200 qualified.
Vishay CRCW060324R0JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060324R0JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.