Surface mount fixed resistor featuring 27 ohm resistance and 5% tolerance. This 0.1W, 75V component utilizes metal glaze/thick film technology and operates within a -55°C to +155°C temperature range. The 0603 case size (1608 metric) with tin/lead plating is suitable for automotive AEC-Q200 applications. Packaged on tape and reel, this resistor is not RoHS compliant and contains lead.
Vishay CRCW060327R0JNTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW060327R0JNTA to view detailed technical specifications.
No datasheet is available for this part.