Surface mount thick film fixed resistor, 2.2kΩ resistance with 1% tolerance. Features a 75V voltage rating and 100ppm/°C temperature coefficient. Rated for 0.25W power dissipation and operates across a -55°C to 155°C temperature range. Encased in a 0603 (1608 metric) chip package with tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay CRCW06032K20FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032K20FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.