Vishay CRCW06032K70JNEABKN technical specifications.
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Resistance | 2.7kR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032K70JNEABKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.