This 2.32 ohm, 75V, 1% tolerance chip resistor is designed for automotive applications and meets AEC-Q200 standards. It is packaged in a 0603 SMD/SMT case and features a tin contact plating. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. It is lead free and RoHS compliant.
Vishay CRCW06032R32FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.32R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032R32FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
