SMD chip resistor with 2.7 Ohm resistance and 5% tolerance. Features a 0603 case code (1608 metric) and 1/10W (100mW) power dissipation. Operating temperature range is -55°C to 155°C with a 75V voltage rating. Contact plating is Tin/Lead, and it is designed for SMD/SMT termination.
Vishay CRCW06032R70JNTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW06032R70JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.