
The 0603 340R 1% Lead Free Chip Resistor is a fixed resistor with a resistance of 340 ohms and a tolerance of 1%. It is packaged in a 0603 case and is lead free. The resistor is designed for use in automotive applications and meets the AEC-Q200 standard. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in quantities of 5000 and is packaged on a tape and reel.
Vishay CRCW0603340RFKEAHP technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 340R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 0603 |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603340RFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.