
The 0603 357R 1% Chip Resistor is a fixed resistor with a resistance of 357 ohms and a tolerance of 1%. It is available in a 0603 package and is RoHS compliant. The resistor is designed for automotive applications and meets the AEC-Q200 standard. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and has a maximum power dissipation of 250mW.
Vishay CRCW0603357RFKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603357RFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
