
This 36R 75V 1% chip resistor is packaged in a 0603 case and meets the automotive AEC-Q200 standard. It has a maximum power dissipation of 250mW and is available in quantities of 5000 on tape and reel. The resistor is RoHS compliant and has a resistance tolerance of 1%. It can operate over a temperature range of -55°C to 155°C.
Vishay CRCW060336R0FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060336R0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
