
Surface Mount (SMD/SMT) chip resistor with 3.01 Ohm resistance and 1% tolerance. Features a 0603 case code (1608 metric) and a maximum power dissipation of 100mW. Operating temperature range is -55°C to 155°C, with a voltage rating of 75V. This thick film resistor is RoHS compliant and designed for automotive applications (AEC-Q200).
Vishay CRCW06033R01FNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.01R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06033R01FNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.