Thick film chip resistor, 0603 case size (1608 metric), offering 41.2 kΩ resistance with a 1% tolerance. Features a 0.1W (100mW) maximum power dissipation and a 75V DC rated voltage. Operating temperature range spans from -55°C to 155°C with a temperature coefficient of ±100ppm/°C. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Vishay CRCW060341K2FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 41.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060341K2FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.