Automotive-grade chip resistor, 43 Ohm resistance with 5% tolerance, designed for surface mount applications in a 0603 (1608 metric) case code. This 1/10W (100mW) power rated component operates across a wide temperature range of -55°C to +155°C, featuring tin contact plating and a 75V voltage rating. Packaged in tape and reel, this lead-free and RoHS compliant resistor is built for reliability.
Vishay CRCW060343R0JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060343R0JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
