SMD chip resistor with 470 MR resistance and 5% tolerance. Features a 0603 case code (1608 metric) and a maximum power dissipation of 100mW. Operates across a temperature range of -55°C to 155°C with a voltage rating of 75V. This lead-free, RoHS compliant component has tin contact plating and is supplied on tape and reel.
Vishay CRCW0603470MJPEAHR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470MR |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603470MJPEAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.