
SMD chip resistor featuring 470 MOhm resistance with a 5% tolerance. This general-purpose, thick-film resistor is housed in a 0603 (1608 Metric) case, measuring 1.55mm in length, 0.85mm in width, and 0.45mm in height. It offers a maximum power dissipation of 100mW and a voltage rating of 75V, operating across a temperature range of -55°C to 155°C. The component has two terminations with tin/lead plating and is supplied on tape and reel.
Vishay CRCW0603470MJPTAHR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW-HR |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0603470MJPTAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.