Surface mount chip resistor featuring 47.5 kΩ resistance with 1% tolerance and 100 ppm/°C temperature coefficient. This general-purpose, thick film resistor offers 100mW power dissipation and a 75V DC voltage rating. Designed for automotive applications with AEC-Q200 qualification, it utilizes a 0603 (1608 metric) case size with tin/lead contact plating. Operating temperature range spans -55°C to +155°C.
Vishay CRCW060347K5FKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW060347K5FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.