
SMD chip resistor with 47 Ohm resistance and 5% tolerance, rated for 0.1W power dissipation and 75V DC. Features a 0603 (1608 metric) rectangular case with tin/lead contact plating. Operating temperature range is -55°C to 155°C, with automotive AEC-Q200 qualification. Packaged on tape and reel.
Vishay CRCW060347R0JNTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW060347R0JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
