Surface mount fixed resistor, 0.1W power rating, 48.7 ohm resistance with 1% tolerance. Features thick film construction, 75V voltage rating, and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range of -55°C to 155°C. Housed in a compact 0603 (1608 metric) case with tin plating, suitable for automotive applications (AEC-Q200). RoHS and halogen-free compliant.
Vishay CRCW060348R7FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 48.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060348R7FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.