Surface mount thick film fixed resistor, 4.75kΩ resistance with 1% tolerance. Features 0.25W (333mW) power dissipation and a 75V voltage rating. Operates across a -55°C to +155°C temperature range. Encased in a 0603 (1608 metric) SMD/SMT package with tin plating. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant.
Vishay CRCW06034K75FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06034K75FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
