The 4.99R 1% 250mW 0603 resistor is a fixed resistor with a resistance value of 4.99 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum power dissipation of 250 milliwatts and is packaged in a 0603 case. It is lead-free and RoHS compliant. The operating temperature range is from -55°C to 155°C.
Vishay CRCW06034R99FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.99R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06034R99FKEAHP to view detailed technical specifications.
No datasheet is available for this part.