SMD chip resistor featuring 51.1kΩ resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a 75V DC rated voltage. Housed in a 0603 (1608 metric) case, it has a maximum power dissipation of 100mW and is constructed with tin/lead contact plating. Automotive AEC-Q200 qualified.
Vishay CRCW060351K1FKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 51.1kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW060351K1FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.