Thick film chip resistor with 5.05 kOhms resistance and 1% tolerance. Features a 0603 (1608 Metric) SMD/SMT package, 0.1W power rating, and 75V voltage rating. Designed for automotive applications with AEC-Q200 qualification and operates across a temperature range of -55°C to 155°C. Packaged on tape and reel, this lead-free component is RoHS compliant.
Vishay CRCW06035K05FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.05kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06035K05FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.