SMD chip resistor, 0603 [1608 Metric] case code, featuring 680 ohm resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and has a 75V voltage rating. Designed for automotive applications with AEC-Q200 qualification, it offers 250mW maximum power dissipation and lead-free, RoHS-compliant construction.
Vishay CRCW0603680RFKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 680R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603680RFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.