Surface mount fixed resistor with 6.2kΩ resistance and 5% tolerance. Features a 0.1W power rating and 75V voltage rating, constructed with metal glaze/thick film technology. Operates across a wide temperature range from -55°C to 155°C. Compliant with automotive AEC-Q200 standards and RoHS, with tin contact plating. Packaged in a 0603 (1608 metric) case size.
Vishay CRCW06036K20JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06036K20JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.