
SMD chip resistor with 6.2 Ohm resistance and 5% tolerance. Features a 0603 case code (1608 metric) and 1/10W (100mW) power dissipation. Operates across a -55°C to 155°C temperature range with a 75V voltage rating. Automotive AEC-Q200 qualified and lead-free, supplied in tape and reel packaging.
Vishay CRCW06036R20JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06036R20JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
