The 75V 75kR 5% Chip Resistor is a fixed resistor with a voltage rating of 75V and a resistance of 75kR. It has a tolerance of 5% and is available in a 0603 package with SMD/SMT termination. This resistor is compliant with AEC-Q200 and is lead free. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel with 10,000 units per package.
Vishay CRCW060375K0JNEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060375K0JNEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.