
This 0603 SMD chip resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a voltage rating of 75V and a resistance of 8.87R. The resistor is compliant with AEC-Q200 and RoHS standards, and is packaged in tape and reel. Its dimensions are 1.55mm in length, 0.85mm in width, and 0.45mm in height, with a weight of 7.1E-05oz.
Vishay CRCW06038R87FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 8.87R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06038R87FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
