
SMD chip resistor featuring 909 Ohm resistance with a 1% tolerance. This thick film resistor operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 100mW. Designed for surface mount technology, it utilizes tin contact plating and is housed in a compact 0603 (1608 metric) case. The component is AEC-Q200 qualified, lead-free, and RoHS compliant, with a voltage rating of 75V.
Vishay CRCW0603909RFKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 909R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603909RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.