This 0603 case code resistor has a resistance of 9.31 ohms with a tolerance of 1% and a voltage rating of 75V. It is lead free and compliant with RoHS regulations. The operating temperature range is -55°C to 155°C, and the maximum power dissipation is 100mW. The resistor is packaged in tape and reel with 10 pieces per package.
Vishay CRCW06039R31FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.31R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06039R31FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.