Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Vishay CRCW08050000Z0EAE0 technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 0mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08050000Z0EAE0 to view detailed technical specifications.
No datasheet is available for this part.