
Surface mount thick film fixed resistor, 0.5W power rating, 0 Ohm resistance, and 5% tolerance. Features a 0805 (2012 metric) rectangular chip case with tin contact plating. Operating temperature range from -55°C to 155°C, with a 150V DC rated voltage. Automotive AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW08050000Z0EAHP technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08050000Z0EAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
