Vishay CRCW08050000Z0EC technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW08050000Z0EC to view detailed technical specifications.
No datasheet is available for this part.