Vishay CRCW08050000ZSTC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 0R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW08050000ZSTC to view detailed technical specifications.
No datasheet is available for this part.
