Surface mount thick film chip resistor, 0805 case size, offering a 10K Ohm resistance value with a tight 1% tolerance. Features a 0.125W (1/8W) power rating and a maximum operating temperature of 155°C. This rectangular, pad-terminated component measures 2mm in length, 1.25mm in depth, and 0.45mm in height, with a 150V maximum voltage rating.
Vishay CRCW08051002FEC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.0055 |
| Length Tolerance (mm) | +0.2|-0.1 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.05 |
| Maximum Terminal Width (mm) | 1.4 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCW08051002FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.