Surface mount fixed resistor featuring thick film construction with a 100kΩ resistance and 1% tolerance. Rated for 150V DC, this component offers a 125mW power dissipation and operates across a temperature range of -55°C to 155°C. The 0805 case size (2mm x 1.25mm) is suitable for automated assembly, and the component is RoHS and halogen-free compliant, with automotive AEC-Q200 qualification.
Vishay CRCW0805100KFKEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805100KFKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.