Thick film chip resistor, 100kR resistance with 5% tolerance. Features 0805 (2012 metric) case code, 0.125W (125mW) max power dissipation, and 150V voltage rating. Automotive AEC-Q200 qualified, operating from -55°C to 155°C. Lead-free and RoHS compliant, packaged in tape and reel.
Vishay CRCW0805100KJNEB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0805100KJNEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.